Panasonic 15000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUHD1C153

RS Stock No.: 103-5644Brand: PanasonicManufacturers Part No.: EEUHD1C153
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

15000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

HD

Polarised

Polar

Ripple Current

2.21A

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 157.50

€ 3.15 Each (In a Bag of 50) (Exc. Vat)

€ 192.15

€ 3.843 Each (In a Bag of 50) (inc. VAT)

Panasonic 15000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUHD1C153

€ 157.50

€ 3.15 Each (In a Bag of 50) (Exc. Vat)

€ 192.15

€ 3.843 Each (In a Bag of 50) (inc. VAT)

Panasonic 15000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUHD1C153
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

15000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

HD

Polarised

Polar

Ripple Current

2.21A

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more