Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H4R7

RS tootekood: 744-2127Bränd: PanasonicTootja Part nr.: EEUHD1H4R7Distrelec Article No.: 30014111
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Series

HD RADIAL

Polarised

Polar

Ripple Current

26mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Toote üksikasjad

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,00

€ 0,40 tk (pakis 10) (ilma käibemaksuta)

€ 4,96

€ 0,496 tk (pakis 10) (koos käibemaksuga)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H4R7
Valige pakendi tüüp

€ 4,00

€ 0,40 tk (pakis 10) (ilma käibemaksuta)

€ 4,96

€ 0,496 tk (pakis 10) (koos käibemaksuga)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H4R7
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 90€ 0,40€ 4,00
100 - 490€ 0,259€ 2,59
500 - 990€ 0,188€ 1,88
1000 - 2490€ 0,171€ 1,71
2500+€ 0,15€ 1,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Series

HD RADIAL

Polarised

Polar

Ripple Current

26mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Toote üksikasjad

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more