Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEVFK1H102M

RS tootekood: 537-0556Bränd: PanasonicTootja Part nr.: EEVFK1H102M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 16.5mm

Height

16.5mm

Length

16.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Equivalent Series Resistance

73mΩ

Automotive Standard

AEC-Q200

Tolerance

±20%

Polarised

Polar

Ripple Current

1.61A

Leakage Current

3 μA

Series

FK

Dissipation Factor

200%

Toote üksikasjad

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
FK smt Al electro cap,1000uF 50V
P.O.A.tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 11,25

€ 2,25 tk (pakis 5) (ilma käibemaksuta)

€ 13,73

€ 2,745 tk (pakis 5) (koos käibemaksuga)

Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEVFK1H102M

€ 11,25

€ 2,25 tk (pakis 5) (ilma käibemaksuta)

€ 13,73

€ 2,745 tk (pakis 5) (koos käibemaksuga)

Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEVFK1H102M
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 2,25€ 11,25
25 - 45€ 2,10€ 10,50
50 - 95€ 1,95€ 9,75
100 - 245€ 1,80€ 9,00
250+€ 1,65€ 8,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
FK smt Al electro cap,1000uF 50V
P.O.A.tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 16.5mm

Height

16.5mm

Length

16.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Equivalent Series Resistance

73mΩ

Automotive Standard

AEC-Q200

Tolerance

±20%

Polarised

Polar

Ripple Current

1.61A

Leakage Current

3 μA

Series

FK

Dissipation Factor

200%

Toote üksikasjad

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
FK smt Al electro cap,1000uF 50V
P.O.A.tk (pakis 5) (ilma käibemaksuta)