Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEVFK1V681Q

RS tootekood: 921-3381Bränd: PanasonicTootja Part nr.: EEVFK1V681Q
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

680µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Automotive Standard

AEC-Q200

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

60mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

1.1A

Toote üksikasjad

FK Series Type V

Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 160,00

€ 0,80 tk (rullis 200) (ilma käibemaksuta)

€ 198,40

€ 0,992 tk (rullis 200) (koos käibemaksuga)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEVFK1V681Q

€ 160,00

€ 0,80 tk (rullis 200) (ilma käibemaksuta)

€ 198,40

€ 0,992 tk (rullis 200) (koos käibemaksuga)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEVFK1V681Q
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

680µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Automotive Standard

AEC-Q200

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

60mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

1.1A

Toote üksikasjad

FK Series Type V

Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more