EKMC1603112 Panasonic, EKMC PIR Sensor, 12m -0.3 V to 7 V 3-Pin

RS tootekood: 135-7083Bränd: PanasonicTootja Part nr.: EKMC1603112
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Maximum Output Voltage

0.5 V

Sensing Distance

12m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Pin Count

3

Maximum Supply Current

170 μA

Dimensions

11 x 20.2 x 22mm

Height

20.2mm

Width

11 (Base) mm, 22 (Top) mm

Series

EKMC

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+60 °C

Maximum Operating Supply Voltage

7 V

Päritoluriik

Japan

Toote üksikasjad

Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series

Motion Detectors

More detailed technical information is available from our web site.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 445,00

€ 8,90 tk (pakis 50) (ilma käibemaksuta)

€ 551,80

€ 11,036 tk (pakis 50) (koos käibemaksuga)

EKMC1603112 Panasonic, EKMC PIR Sensor, 12m -0.3 V to 7 V 3-Pin

€ 445,00

€ 8,90 tk (pakis 50) (ilma käibemaksuta)

€ 551,80

€ 11,036 tk (pakis 50) (koos käibemaksuga)

EKMC1603112 Panasonic, EKMC PIR Sensor, 12m -0.3 V to 7 V 3-Pin

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Kast
50 - 200€ 8,90€ 445,00
250 - 450€ 8,70€ 435,00
500+€ 8,50€ 425,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Maximum Output Voltage

0.5 V

Sensing Distance

12m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Pin Count

3

Maximum Supply Current

170 μA

Dimensions

11 x 20.2 x 22mm

Height

20.2mm

Width

11 (Base) mm, 22 (Top) mm

Series

EKMC

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+60 °C

Maximum Operating Supply Voltage

7 V

Päritoluriik

Japan

Toote üksikasjad

Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series

Motion Detectors

More detailed technical information is available from our web site.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more