SMT high current inductor,33uH 155mA
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicInductance
33 μH
Maximum dc Current
155mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±10%
Maximum DC Resistance
1.65Ω
Maximum Self Resonant Frequency
12MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Moulded
Yes
Minimum Operating Temperature
-20°C
Minimum Quality Factor
15
P.O.A.
tk (pakis 250) (ilma käibemaksuta)
250
P.O.A.
tk (pakis 250) (ilma käibemaksuta)
250
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicInductance
33 μH
Maximum dc Current
155mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±10%
Maximum DC Resistance
1.65Ω
Maximum Self Resonant Frequency
12MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Moulded
Yes
Minimum Operating Temperature
-20°C
Minimum Quality Factor
15