Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicResistance
1.78kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
ERA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Päritoluriik
Japan
Toote üksikasjad
0.125W ERA Series 0.1% 25ppm - 1.02Ω → 46.4Ω
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
€ 0,64
€ 0,128 tk (pakis 5) (ilma käibemaksuta)
€ 0,79
€ 0,159 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 0,64
€ 0,128 tk (pakis 5) (ilma käibemaksuta)
€ 0,79
€ 0,159 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicResistance
1.78kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
ERA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Päritoluriik
Japan
Toote üksikasjad
0.125W ERA Series 0.1% 25ppm - 1.02Ω → 46.4Ω
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B