Panasonic ERJP08 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W

RS tootekood: 721-9917Bränd: PanasonicTootja Part nr.: ERJP08F1502V
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

15kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.66W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Japan

Toote üksikasjad

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (3.3kΩ to 1MΩ)

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay CRCW 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
€ 0,068tk (rullis 5000) (ilma käibemaksuta)
RS PRO 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.tk (pakis 5000) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 1,37

€ 0,274 tk (pakis 5) (ilma käibemaksuta)

€ 1,70

€ 0,34 tk (pakis 5) (koos käibemaksuga)

Panasonic ERJP08 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
Valige pakendi tüüp

€ 1,37

€ 0,274 tk (pakis 5) (ilma käibemaksuta)

€ 1,70

€ 0,34 tk (pakis 5) (koos käibemaksuga)

Panasonic ERJP08 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay CRCW 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
€ 0,068tk (rullis 5000) (ilma käibemaksuta)
RS PRO 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.tk (pakis 5000) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

15kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.66W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Japan

Toote üksikasjad

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (3.3kΩ to 1MΩ)

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Vishay CRCW 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
€ 0,068tk (rullis 5000) (ilma käibemaksuta)
RS PRO 15kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.tk (pakis 5000) (ilma käibemaksuta)