Panasonic Through Beam Photoelectric Sensor, Block Sensor, 150 mm Detection Range

RS tootekood: 901-2910Bränd: PanasonicTootja Part nr.: EX-11A-PN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Block

Detection Type

Through Beam

Detection Range

150 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

10 mA

Response Time

500 μs

Series

EX10

Housing Material

PET

Mounting Type

Panel Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Standards Met

IEC

Päritoluriik

Japan

Toote üksikasjad

EX10 — Optosensor, Subminiature

EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.

Lao andmed ajutiselt ei ole saadaval.

€ 178,40

€ 178,40 tk (ilma käibemaksuta)

€ 217,65

€ 217,65 tk (koos käibemaksuga)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 150 mm Detection Range

€ 178,40

€ 178,40 tk (ilma käibemaksuta)

€ 217,65

€ 217,65 tk (koos käibemaksuga)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 150 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Block

Detection Type

Through Beam

Detection Range

150 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

10 mA

Response Time

500 μs

Series

EX10

Housing Material

PET

Mounting Type

Panel Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Standards Met

IEC

Päritoluriik

Japan

Toote üksikasjad

EX10 — Optosensor, Subminiature

EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.