Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicDiode Configuration
Single
Mounting Type
Surface Mount
Package Type
0402 (1005M)
Pin Count
2
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
1.0 x 0.5 x 0.38mm
Maximum Operating Temperature
+125 °C
Height
0.38mm
Width
0.5mm
Test Current
2A
Length
1mm
Toote üksikasjad
SMT Transient Suppressors - EZAEG Series
Panasonic EZAEG TVS diodes feature excellent ESD suppression characteristics and ESD protection of high-speed data lines. Constructed from alumina substrate with an ESD absorbent material and protective coating, these 0402 TVs diodes offer low capacitance of 0.05 pF.
€ 940,00
€ 0,094 tk (rullis 10000) (ilma käibemaksuta)
€ 1 146,80
€ 0,115 tk (rullis 10000) (koos käibemaksuga)
10000
€ 940,00
€ 0,094 tk (rullis 10000) (ilma käibemaksuta)
€ 1 146,80
€ 0,115 tk (rullis 10000) (koos käibemaksuga)
10000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanasonicDiode Configuration
Single
Mounting Type
Surface Mount
Package Type
0402 (1005M)
Pin Count
2
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
1.0 x 0.5 x 0.38mm
Maximum Operating Temperature
+125 °C
Height
0.38mm
Width
0.5mm
Test Current
2A
Length
1mm
Toote üksikasjad
SMT Transient Suppressors - EZAEG Series
Panasonic EZAEG TVS diodes feature excellent ESD suppression characteristics and ESD protection of high-speed data lines. Constructed from alumina substrate with an ESD absorbent material and protective coating, these 0402 TVs diodes offer low capacitance of 0.05 pF.