Panasonic Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 12 → 24 V dc

RS tootekood: 815-6259Bränd: PanasonicTootja Part nr.: GX-F15A-P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

31.5mm

Mounting Type

Non-Flush

Housing Material

PBT, Polyester

Width

15mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Series

GX

Depth

8mm

Maximum Operating Temperature

+70°C

Päritoluriik

Japan

Toote üksikasjad

GX Rectangular Inductive Proximity Sensors

GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.

Lao andmed ajutiselt ei ole saadaval.

€ 65,93

€ 65,93 tk (ilma käibemaksuta)

€ 81,75

€ 81,75 tk (koos käibemaksuga)

Panasonic Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 12 → 24 V dc

€ 65,93

€ 65,93 tk (ilma käibemaksuta)

€ 81,75

€ 81,75 tk (koos käibemaksuga)

Panasonic Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 12 → 24 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

31.5mm

Mounting Type

Non-Flush

Housing Material

PBT, Polyester

Width

15mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Series

GX

Depth

8mm

Maximum Operating Temperature

+70°C

Päritoluriik

Japan

Toote üksikasjad

GX Rectangular Inductive Proximity Sensors

GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.