Panasonic Through Beam Photoelectric Sensor, Block Sensor, 0.2 → 3 m Detection Range

RS Stock No.: 812-8052Brand: PanasonicManufacturers Part No.: NA1-5
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0.2 → 3 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared LED

IP Rating

IP62

Maximum Current

100 mA

Response Time

30 ms

Minimum Operating Temperature

-10°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

€ 600.00

€ 600.00 Each (Exc. Vat)

€ 732.00

€ 732.00 Each (inc. VAT)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 0.2 → 3 m Detection Range

€ 600.00

€ 600.00 Each (Exc. Vat)

€ 732.00

€ 732.00 Each (inc. VAT)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 0.2 → 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 600.00
3+€ 575.00

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0.2 → 3 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared LED

IP Rating

IP62

Maximum Current

100 mA

Response Time

30 ms

Minimum Operating Temperature

-10°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

China