Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanduitLength
538mm
Width
7 mm
Colour
Natural
Material
Nylon 66
Type
Locking Cable Tie
Quantity
50
Maximum Operating Temperature
+85°C
Tensile Strength
534N
Series
BT
Maximum Bundle Diameter
152mm
Päritoluriik
United States
Toote üksikasjad
Panduit® Dome-Top® Barb Ty Cable Ties
This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanduitLength
538mm
Width
7 mm
Colour
Natural
Material
Nylon 66
Type
Locking Cable Tie
Quantity
50
Maximum Operating Temperature
+85°C
Tensile Strength
534N
Series
BT
Maximum Bundle Diameter
152mm
Päritoluriik
United States
Toote üksikasjad
Panduit® Dome-Top® Barb Ty Cable Ties
This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.