Panduit Cable Tie, Self Locking, Wave Ty Cable, 362mm x 4.6 mm, Metallic Stainless Steel, Pk-50

RS tootekood: 849-2242Bränd: PanduitTootja Part nr.: MLT4WS-LP316
brand-logo
Kuva kõik kategoorias Kaablisidemed

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Panduit

Length

362mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Self Locking, Wave Ty Cable

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

890N

Series

MLT

Maximum Bundle Diameter

102mm

Minimum Operating Temperature

-80°C

Toote üksikasjad

Pan-Steel™ Wave-Ty™ Stainless Steel Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Panduit Cable Tie, Self Locking, Wave Ty Cable, 362mm x 4.6 mm, Metallic Stainless Steel, Pk-50

P.O.A.

Panduit Cable Tie, Self Locking, Wave Ty Cable, 362mm x 4.6 mm, Metallic Stainless Steel, Pk-50
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Panduit

Length

362mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Self Locking, Wave Ty Cable

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

890N

Series

MLT

Maximum Bundle Diameter

102mm

Minimum Operating Temperature

-80°C

Toote üksikasjad

Pan-Steel™ Wave-Ty™ Stainless Steel Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.