Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanduitLength
521mm
Width
6.4 mm
Colour
Metallic
Material
Stainless Steel
Type
Wave Ty
Quantity
50
Maximum Operating Temperature
+538°C
Tensile Strength
1112N
Series
MLT
Maximum Bundle Diameter
152mm
Minimum Operating Temperature
-80°C
Toote üksikasjad
Pan-Steel™ Wave-Ty™ Stainless Steel Cable Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PanduitLength
521mm
Width
6.4 mm
Colour
Metallic
Material
Stainless Steel
Type
Wave Ty
Quantity
50
Maximum Operating Temperature
+538°C
Tensile Strength
1112N
Series
MLT
Maximum Bundle Diameter
152mm
Minimum Operating Temperature
-80°C
Toote üksikasjad
Pan-Steel™ Wave-Ty™ Stainless Steel Cable Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.