Panduit Cable Tie, Locking Cable Tie, 594mm x 12.7 mm, Black Stainless Steel, Pk-50

RS Stock No.: 848-0909Brand: PanduitManufacturers Part No.: MLTFC6EH-LP316
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

594mm

Width

12.7 mm

Colour

Black

Material

Stainless Steel

Type

Locking Cable Tie

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Tensile Strength

1335N

Series

MLTFC

Maximum Bundle Diameter

152mm

Country of Origin

United States

Product details

Panduit® Pan-Steel® Stainless Steel Fully Coated Ties and Tools System

Pan-Steel® Stainless steel fully coated ties provide the strength of steel and the protection of a polyester coating when strength, vibration, salt spray, UV radiation, weathering, corrosion or temperature extremes are a concern.
Panduit® delivers innovative solutions that ease the risk across power, control, communication, security and computing throughout the physical infrastructure.

Applications: Oil, gas, shipbuilding or industrial environments
Available in a range of colours to maximize identification
Panduit® industry leading installation tools are designed to reduce operator fatigue, promote worker safety and improve productivity

Stock information temporarily unavailable.

Price on Asking

Panduit Cable Tie, Locking Cable Tie, 594mm x 12.7 mm, Black Stainless Steel, Pk-50

Price on Asking

Panduit Cable Tie, Locking Cable Tie, 594mm x 12.7 mm, Black Stainless Steel, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

594mm

Width

12.7 mm

Colour

Black

Material

Stainless Steel

Type

Locking Cable Tie

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Tensile Strength

1335N

Series

MLTFC

Maximum Bundle Diameter

152mm

Country of Origin

United States

Product details

Panduit® Pan-Steel® Stainless Steel Fully Coated Ties and Tools System

Pan-Steel® Stainless steel fully coated ties provide the strength of steel and the protection of a polyester coating when strength, vibration, salt spray, UV radiation, weathering, corrosion or temperature extremes are a concern.
Panduit® delivers innovative solutions that ease the risk across power, control, communication, security and computing throughout the physical infrastructure.

Applications: Oil, gas, shipbuilding or industrial environments
Available in a range of colours to maximize identification
Panduit® industry leading installation tools are designed to reduce operator fatigue, promote worker safety and improve productivity