Panduit Cable Tie, Locking Cable Tie, 193mm x 4.8 mm, Natural Nylon, Pk-100

RS tootekood: 848-0930Bränd: PanduitTootja Part nr.: PLB2S-C
brand-logo
Kuva kõik kategoorias Kaablisidemed

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Panduit

Length

193mm

Width

4.8 mm

Colour

Natural

Material

Nylon

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Series

PLB

Maximum Bundle Diameter

46mm

Päritoluriik

Singapore

Toote üksikasjad

Panduit® Pan-Ty® Double Loop Cable Ties

Panduit Pan-Ty double loop cable ties are a natural nylon 6.6 designed for indoor use. The double loop ties allow a fast and economical method to secure and separate two bundles.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 193mm x 4.8 mm, Natural Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 193mm x 4.8 mm, Natural Nylon, Pk-100

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Panduit

Length

193mm

Width

4.8 mm

Colour

Natural

Material

Nylon

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Series

PLB

Maximum Bundle Diameter

46mm

Päritoluriik

Singapore

Toote üksikasjad

Panduit® Pan-Ty® Double Loop Cable Ties

Panduit Pan-Ty double loop cable ties are a natural nylon 6.6 designed for indoor use. The double loop ties allow a fast and economical method to secure and separate two bundles.