Panduit Cable Tie, Locking Cable Tie, 1.1m x 8.9 mm, Black Nylon, Pk-25

RS tootekood: 846-9573Bränd: PanduitTootja Part nr.: PLT13H-Q0
brand-logo
Kuva kõik kategoorias Kaablisidemed

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Panduit

Length

1.1m

Width

8.9 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

25

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

778N

Series

PLT

Maximum Bundle Diameter

330mm

PRICED TO CLEAR

Yes

Päritoluriik

United States

Toote üksikasjad

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 1.1m x 8.9 mm, Black Nylon, Pk-25

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 1.1m x 8.9 mm, Black Nylon, Pk-25
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Panduit

Length

1.1m

Width

8.9 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

25

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

778N

Series

PLT

Maximum Bundle Diameter

330mm

PRICED TO CLEAR

Yes

Päritoluriik

United States

Toote üksikasjad

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.