Panduit Natural Cable Tie Mount 2.5 mm x 109mm, 22mm Max. Cable Tie Width

RS tootekood: 859-0592Bränd: PanduitTootja Part nr.: PLWP1M-C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Panduit

Colour

Natural

Cable Tie Width Acceptance

22mm

Length

109mm

Width

2.5 mm

Fixing Hole Diameter

4.7mm

Material

Nylon 66

Series

PLWP1M

Maximum Operating Temperature

+85°C

Quantity

100

Päritoluriik

United States

Toote üksikasjad

Panduit® Pan-Ty® Wingless Push Mount Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Panduit Natural Cable Tie Mount 2.5 mm x 109mm, 22mm Max. Cable Tie Width

P.O.A.

Panduit Natural Cable Tie Mount 2.5 mm x 109mm, 22mm Max. Cable Tie Width
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Panduit

Colour

Natural

Cable Tie Width Acceptance

22mm

Length

109mm

Width

2.5 mm

Fixing Hole Diameter

4.7mm

Material

Nylon 66

Series

PLWP1M

Maximum Operating Temperature

+85°C

Quantity

100

Päritoluriik

United States

Toote üksikasjad

Panduit® Pan-Ty® Wingless Push Mount Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.