Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParadeSeries
RIDE
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Fuel, Oil, Perforation, Shock
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Upper Material
Fabric
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Non Metallic
Sole Material
PU2D
Shoe Size JP/CN
26
Päritoluriik
China
€ 81,50
€ 81,50 1 Paari (ilma käibemaksuta)
€ 101,06
€ 101,06 1 Paari (koos käibemaksuga)
1
€ 81,50
€ 81,50 1 Paari (ilma käibemaksuta)
€ 101,06
€ 101,06 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParadeSeries
RIDE
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Fuel, Oil, Perforation, Shock
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Upper Material
Fabric
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Non Metallic
Sole Material
PU2D
Shoe Size JP/CN
26
Päritoluriik
China