Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParadeSeries
Skater
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Fuel, Oil, Perforation, Shock
Additional Safety Features
A
Safety Rating EN ISO 20345
S3S
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC HRO
Upper Material
Leather
Shoe Size JP/CN
26
Päritoluriik
China
€ 159,00
€ 159,00 1 Paari (ilma käibemaksuta)
€ 197,16
€ 197,16 1 Paari (koos käibemaksuga)
1
€ 159,00
€ 159,00 1 Paari (ilma käibemaksuta)
€ 197,16
€ 197,16 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParadeSeries
Skater
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Fuel, Oil, Perforation, Shock
Additional Safety Features
A
Safety Rating EN ISO 20345
S3S
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC HRO
Upper Material
Leather
Shoe Size JP/CN
26
Päritoluriik
China