Parker Inverter Drive, 0.37 kW, 3 Phase, 400 V ac, 2.2 A, AC10 Series

RS tootekood: 832-5329Bränd: ParkerTootja Part nr.: 10G-41-0010-BF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Power Rating

0.37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

For Use With

AC Motors

Series

AC10

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0.5 → 590Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

138mm

Overall Length

80mm

Overall Width

135mm

Päritoluriik

China

Toote üksikasjad

AC10 Three Phase Inverter

Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality

Standards

Conformal coating adheres to Class 3C3 environments

Parker AC10 Range

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 394,62

€ 394,62 tk (ilma käibemaksuta)

€ 481,44

€ 481,44 tk (koos käibemaksuga)

Parker Inverter Drive, 0.37 kW, 3 Phase, 400 V ac, 2.2 A, AC10 Series

€ 394,62

€ 394,62 tk (ilma käibemaksuta)

€ 481,44

€ 481,44 tk (koos käibemaksuga)

Parker Inverter Drive, 0.37 kW, 3 Phase, 400 V ac, 2.2 A, AC10 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Power Rating

0.37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

For Use With

AC Motors

Series

AC10

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0.5 → 590Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

138mm

Overall Length

80mm

Overall Width

135mm

Päritoluriik

China

Toote üksikasjad

AC10 Three Phase Inverter

Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality

Standards

Conformal coating adheres to Class 3C3 environments

Parker AC10 Range

Teid võib huvitada