Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParkerPower Rating
3.7 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
11.6 A
For Use With
AC Motors
Series
AC10
Field Bus Communication Type
RS-232, RS485 ModBus
IP Rating
IP66
Output Frequency
0.5 → 590Hz
STO
No
Drive Type
Vector Control
Mounting Type
Wall Mount
Filter Included
Yes
Control Panel
Yes
Overall Depth
198mm
Function
Motor Control
Overall Length
200mm
Overall Width
412mm
Standards Met
IEC/EN 61800-3:2004, IEC/EN 61800-5-1:2007
Special Features
Modbus Communications
Päritoluriik
China
Toote üksikasjad
AC10 - Three Phase Inverter, IP66
The AC10 3-phase Compact Drive IP66 version is a simple, reliable and economical solution to every-day motor control applications requiring speed or torque control.
Having compact dimensions and features normally only associated with higher specification drives, including sensorless vector mode for control of Permanent Magnet (PMAC) and AC induction motors.
Inverter AC10 is designed to reduce the time and effort required to install, setup and commission through its easy to use integrated keypad.
Auto-tuning sensorless vector mode takes AC10 beyond simple V/Hz control allowing users requiring greater dynamic speed or torque control for their application to benefit from the drives enhanced 0.5 % speed and 5 % torque accuracy.
Parker AC10 Range
€ 1 207,97
€ 1 207,97 tk (ilma käibemaksuta)
€ 1 497,88
€ 1 497,88 tk (koos käibemaksuga)
1
€ 1 207,97
€ 1 207,97 tk (ilma käibemaksuta)
€ 1 497,88
€ 1 497,88 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParkerPower Rating
3.7 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
11.6 A
For Use With
AC Motors
Series
AC10
Field Bus Communication Type
RS-232, RS485 ModBus
IP Rating
IP66
Output Frequency
0.5 → 590Hz
STO
No
Drive Type
Vector Control
Mounting Type
Wall Mount
Filter Included
Yes
Control Panel
Yes
Overall Depth
198mm
Function
Motor Control
Overall Length
200mm
Overall Width
412mm
Standards Met
IEC/EN 61800-3:2004, IEC/EN 61800-5-1:2007
Special Features
Modbus Communications
Päritoluriik
China
Toote üksikasjad
AC10 - Three Phase Inverter, IP66
The AC10 3-phase Compact Drive IP66 version is a simple, reliable and economical solution to every-day motor control applications requiring speed or torque control.
Having compact dimensions and features normally only associated with higher specification drives, including sensorless vector mode for control of Permanent Magnet (PMAC) and AC induction motors.
Inverter AC10 is designed to reduce the time and effort required to install, setup and commission through its easy to use integrated keypad.
Auto-tuning sensorless vector mode takes AC10 beyond simple V/Hz control allowing users requiring greater dynamic speed or torque control for their application to benefit from the drives enhanced 0.5 % speed and 5 % torque accuracy.