Parker Solenoid Valve 221G6536-2995-481865C2, 2 port(s) , NC, 24 V dc, 1/2in

RS tootekood: 125-4085Bränd: ParkerTootja Part nr.: 221G6536-2995-481865C2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in BSP Female

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

15mm

Body Material

Stainless Steel

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +100 °C

Maximum Operating Temperature

+100°C

Connection Gender

Female

Thread Standard or Connection Type

BSP

Minimum Operating Temperature

-10°C

Flow Factor Kv

3.9m³/h

Päritoluriik

Italy

Toote üksikasjad

General Purpose Two Port Solenoid Valve

Parker 2-way solenoid valves are used in a wide variety of applications with or without pressure differential. Ideally suited for air, liquids and gases, these valves are available with a brass or stainless steel body.

Lao andmed ajutiselt ei ole saadaval.

€ 441,00

€ 441,00 tk (ilma käibemaksuta)

€ 546,84

€ 546,84 tk (koos käibemaksuga)

Parker Solenoid Valve 221G6536-2995-481865C2, 2 port(s) , NC, 24 V dc, 1/2in

€ 441,00

€ 441,00 tk (ilma käibemaksuta)

€ 546,84

€ 546,84 tk (koos käibemaksuga)

Parker Solenoid Valve 221G6536-2995-481865C2, 2 port(s) , NC, 24 V dc, 1/2in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in BSP Female

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

15mm

Body Material

Stainless Steel

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +100 °C

Maximum Operating Temperature

+100°C

Connection Gender

Female

Thread Standard or Connection Type

BSP

Minimum Operating Temperature

-10°C

Flow Factor Kv

3.9m³/h

Päritoluriik

Italy

Toote üksikasjad

General Purpose Two Port Solenoid Valve

Parker 2-way solenoid valves are used in a wide variety of applications with or without pressure differential. Ideally suited for air, liquids and gases, these valves are available with a brass or stainless steel body.