Parker Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 32 A, 38 A, AC30 Series

RS tootekood: 778-1920Bränd: ParkerTootja Part nr.: 31V-4F0038-BE-2S-0000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

32 A, 38 A

For Use With

AC Motors

Series

AC30

IP Rating

IP20

Output Frequency

0 → 1500Hz

STO

Yes

Filter Included

Yes

Control Panel

Yes

Overall Depth

255mm

Overall Length

383mm

Overall Width

150mm

Toote üksikasjad

AC30V Inverter, Three Phase Input

Providing users with exceptional levels of performance up to 75kW, AC30V can be used to control simple open-loop pumps and fans through to closed-loop process line applications. Its highly modular construction enables a wide range of communications and I/O options to be easily added as required. Integrated macros and a Codesys based IEC61131 programming environment delivers maximum flexibility for users

Parker AC30V Range

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 4 090,00

€ 4 090,00 tk (ilma käibemaksuta)

€ 4 989,80

€ 4 989,80 tk (koos käibemaksuga)

Parker Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 32 A, 38 A, AC30 Series

€ 4 090,00

€ 4 090,00 tk (ilma käibemaksuta)

€ 4 989,80

€ 4 989,80 tk (koos käibemaksuga)

Parker Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 32 A, 38 A, AC30 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

32 A, 38 A

For Use With

AC Motors

Series

AC30

IP Rating

IP20

Output Frequency

0 → 1500Hz

STO

Yes

Filter Included

Yes

Control Panel

Yes

Overall Depth

255mm

Overall Length

383mm

Overall Width

150mm

Toote üksikasjad

AC30V Inverter, Three Phase Input

Providing users with exceptional levels of performance up to 75kW, AC30V can be used to control simple open-loop pumps and fans through to closed-loop process line applications. Its highly modular construction enables a wide range of communications and I/O options to be easily added as required. Integrated macros and a Codesys based IEC61131 programming environment delivers maximum flexibility for users

Parker AC30V Range

Teid võib huvitada