Parker 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure

RS tootekood: 183-6759Bränd: ParkerTootja Part nr.: 421WC-8X1000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Connector A

Straight G 1/2 Female

Connector B

Straight G 1/2 Female

Overall Length

1000mm

Inside Diameter

1/2in

Maximum Operating Pressure

140 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/2in

Päritoluriik

United Kingdom

Toote üksikasjad

Wire Covered

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Parker 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure

P.O.A.

Parker 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Connector A

Straight G 1/2 Female

Connector B

Straight G 1/2 Female

Overall Length

1000mm

Inside Diameter

1/2in

Maximum Operating Pressure

140 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/2in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/2in

Päritoluriik

United Kingdom

Toote üksikasjad

Wire Covered

Teid võib huvitada