Parker 307mm Synthetic Rubber Hydraulic Hose Assembly, 215 bar Max Pressure

RS tootekood: 448-6313Bränd: ParkerTootja Part nr.: 448-6313
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Connector A

Straight G 1/4 Female

Connector B

90° Elbow G 1/4 Female

Overall Length

307mm

Inside Diameter

1/4in

Maximum Operating Pressure

215 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Thread Size

1/4in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector B - Angle

90° Elbow

Connector A - Gender

Female

Toote üksikasjad

Straight / 90° Elbow Assembly

High quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fittings (which eliminates an incorrectly matched insert and sleeve) and matching hoses which are assembled together using dedicated crimping machinery and dies. The crimp is affected by the bite of the serrations in the sleeve on to the hose reinforcement. The reinforcing braid is protected by the external rubber cover, which makes the fitting and hose assembly leak tight. This feature guarantees corrosion protection of the reinforcement and so prolongs the life of the assembly. For further confidence every assembly is proof pressure tested to twice working pressure. Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water. Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel. Manufacturer’s hose type is Parker Type 301 No Skive Hose, with a BSP Straight Swivel Female Each End. Temperature range is -40 to +100°C. All finished assemblies proof pressure tested to twice maximum working pressure. Temperature range -40 to +100°C.

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Standards

DIN 20022 2SN, EN853-2SN, SAE 100R2 AT

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Parker 307mm Synthetic Rubber Hydraulic Hose Assembly, 215 bar Max Pressure

P.O.A.

Parker 307mm Synthetic Rubber Hydraulic Hose Assembly, 215 bar Max Pressure
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Connector A

Straight G 1/4 Female

Connector B

90° Elbow G 1/4 Female

Overall Length

307mm

Inside Diameter

1/4in

Maximum Operating Pressure

215 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Thread Size

1/4in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector B - Angle

90° Elbow

Connector A - Gender

Female

Toote üksikasjad

Straight / 90° Elbow Assembly

High quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fittings (which eliminates an incorrectly matched insert and sleeve) and matching hoses which are assembled together using dedicated crimping machinery and dies. The crimp is affected by the bite of the serrations in the sleeve on to the hose reinforcement. The reinforcing braid is protected by the external rubber cover, which makes the fitting and hose assembly leak tight. This feature guarantees corrosion protection of the reinforcement and so prolongs the life of the assembly. For further confidence every assembly is proof pressure tested to twice working pressure. Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water. Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel. Manufacturer’s hose type is Parker Type 301 No Skive Hose, with a BSP Straight Swivel Female Each End. Temperature range is -40 to +100°C. All finished assemblies proof pressure tested to twice maximum working pressure. Temperature range -40 to +100°C.

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Standards

DIN 20022 2SN, EN853-2SN, SAE 100R2 AT

Teid võib huvitada