Parker 500mm Nylon Hydraulic Hose Assembly, 210 bar Max Pressure

RS tootekood: 183-6399Bränd: ParkerTootja Part nr.: 451AR-4X500
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

500mm

Inside Diameter

1/4in

Maximum Operating Pressure

210 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Nylon

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Päritoluriik

United Kingdom

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Parker 500mm Nylon Hydraulic Hose Assembly, 210 bar Max Pressure

P.O.A.

Parker 500mm Nylon Hydraulic Hose Assembly, 210 bar Max Pressure
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

500mm

Inside Diameter

1/4in

Maximum Operating Pressure

210 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Nylon

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Päritoluriik

United Kingdom

Teid võib huvitada