Technical Document
Specifications
Brand
ParkerControl Mechanism
Plunger
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
70
Maximum Operating Pressure
10 bar
Maximum Flow Rate
5.5L/s
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Number of Ports
3/2
Price on Asking
Parker Plunger 3/2 Pneumatic Manual Control Valve 70 Series, G 1/8, 1/8in
1
Price on Asking
Parker Plunger 3/2 Pneumatic Manual Control Valve 70 Series, G 1/8, 1/8in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ParkerControl Mechanism
Plunger
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
70
Maximum Operating Pressure
10 bar
Maximum Flow Rate
5.5L/s
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Number of Ports
3/2