G1/8 5 port palm button/spring valve
Technical Document
Specifications
Brand
ParkerControl Mechanism
Push Button
Connection Port Thread
G 1/8
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
8L
Control Button/Switch Colour
Red
Maximum Operating Pressure
10 bar
Maximum Flow Rate
14L/min
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Number of Ports
5/2
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerControl Mechanism
Push Button
Connection Port Thread
G 1/8
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
8L
Control Button/Switch Colour
Red
Maximum Operating Pressure
10 bar
Maximum Flow Rate
14L/min
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Number of Ports
5/2