G1/4 optima pilot/pilot valve
Technical Document
Specifications
Brand
ParkerConnection Port Thread
G 1/4
Actuation Type
Pilot/Pilot
Manufacturer Series
8LM
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Zinc Alloy
Maximum Flow Rate
32L/min
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Thread Size
1/4in
Thread Standard
G
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnection Port Thread
G 1/4
Actuation Type
Pilot/Pilot
Manufacturer Series
8LM
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Zinc Alloy
Maximum Flow Rate
32L/min
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Thread Size
1/4in
Thread Standard
G