G1/4 optima pilot/spring valve
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParkerConnection Port Thread
G 1/4
Actuation Type
Pilot/Spring
Manufacturer Series
8LM
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Zinc Alloy
Maximum Flow Rate
32L/min
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Thread Size
1/4in
Thread Standard
G
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParkerConnection Port Thread
G 1/4
Actuation Type
Pilot/Spring
Manufacturer Series
8LM
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Zinc Alloy
Maximum Flow Rate
32L/min
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Thread Size
1/4in
Thread Standard
G