Technical Document
Specifications
Brand
ParkerCap Diameter
104mm
Cap Material
Polycarbonate
Filtration Size
3µm
Pressurised
No
Colour
Beige
Country of Origin
United States
Stock information temporarily unavailable.
€ 2,580.00
€ 2,580.00 1 Box of 6 (Exc. Vat)
€ 3,147.60
€ 3,147.60 1 Box of 6 (inc. VAT)
Parker Hydraulic Filler Breather Filter 934332
1
€ 2,580.00
€ 2,580.00 1 Box of 6 (Exc. Vat)
€ 3,147.60
€ 3,147.60 1 Box of 6 (inc. VAT)
Parker Hydraulic Filler Breather Filter 934332
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerCap Diameter
104mm
Cap Material
Polycarbonate
Filtration Size
3µm
Pressurised
No
Colour
Beige
Country of Origin
United States