Parker Liquid Level Indicator FL69221

RS tootekood: 196-2757Bränd: ParkerTootja Part nr.: FL69221
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Level Indicator Type

Column Level Indicator

Scale Length

161mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Toote üksikasjad

Level and Temperature Gauge

Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.

Supplied with

gasket

Teid võib huvitada
Parker Liquid Level Indicator S.690053
€ 14,38tk (ilma käibemaksuta)

€ 63,00

€ 63,00 tk (ilma käibemaksuta)

€ 78,12

€ 78,12 tk (koos käibemaksuga)

Parker Liquid Level Indicator FL69221

€ 63,00

€ 63,00 tk (ilma käibemaksuta)

€ 78,12

€ 78,12 tk (koos käibemaksuga)

Parker Liquid Level Indicator FL69221

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
Parker Liquid Level Indicator S.690053
€ 14,38tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Level Indicator Type

Column Level Indicator

Scale Length

161mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Toote üksikasjad

Level and Temperature Gauge

Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.

Supplied with

gasket

Teid võib huvitada
Parker Liquid Level Indicator S.690053
€ 14,38tk (ilma käibemaksuta)