Parker Slide 3/2 Pneumatic Manual Control Valve P32 Series, G 3/8, 3/8in

RS tootekood: 757-9556Bränd: ParkerTootja Part nr.: P32VA13LSAN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Control Mechanism

Slide

Connection Port Thread

G 3/8

Function

3/2

Thread Size

3/8in

Thread Standard

G

Manufacturer Series

P32

Maximum Operating Pressure

10 bar

Body Material

Zinc

Maximum Flow Rate

216SCFM

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65.5°C

Number of Ports

3/2

Päritoluriik

United States

Toote üksikasjad

P32 Series

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Parker Slide 3/2 Pneumatic Manual Control Valve P32 Series, G 3/8, 3/8in

P.O.A.

Parker Slide 3/2 Pneumatic Manual Control Valve P32 Series, G 3/8, 3/8in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Control Mechanism

Slide

Connection Port Thread

G 3/8

Function

3/2

Thread Size

3/8in

Thread Standard

G

Manufacturer Series

P32

Maximum Operating Pressure

10 bar

Body Material

Zinc

Maximum Flow Rate

216SCFM

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65.5°C

Number of Ports

3/2

Päritoluriik

United States

Toote üksikasjad

P32 Series