Parker Hydraulic Filler Breather Filter

RS Stock No.: 237-8721Brand: Parker
brand-logo

Technical Document

Specifications

Brand

Parker

To Fit Hole Diameter

63mm

Cap Diameter

76mm

Cap Material

Glass Coupled PP, Glass Filled Nylon

Filtration Size

10µm

Colour

Black

Seal Material

Nitrile Rubber

Country of Origin

Czech Republic

Product details

Metal Cap

The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.
Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided.

Features and Benefits

• Moulded in non-corrodible, glass filled nylon
• Single hole, 6 hole and 3 hole installation
• Screw-on breather range – G1/2 and G3/4
• Compact range – G1/4, G3/8, R1/2 and R3/4
• Metal filler breathers
• Flange mounting type options
• Lockable range for reservoir security and oil protection
• Plated mild steel

Supplied with

Mounting gaskets and self tapping screws

Standards

IP65

You may be interested in
Stock information temporarily unavailable.

€ 46.10

€ 46.10 Each (Exc. Vat)

€ 56.24

€ 56.24 Each (inc. VAT)

Parker Hydraulic Filler Breather Filter

€ 46.10

€ 46.10 Each (Exc. Vat)

€ 56.24

€ 56.24 Each (inc. VAT)

Parker Hydraulic Filler Breather Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

To Fit Hole Diameter

63mm

Cap Diameter

76mm

Cap Material

Glass Coupled PP, Glass Filled Nylon

Filtration Size

10µm

Colour

Black

Seal Material

Nitrile Rubber

Country of Origin

Czech Republic

Product details

Metal Cap

The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.
Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided.

Features and Benefits

• Moulded in non-corrodible, glass filled nylon
• Single hole, 6 hole and 3 hole installation
• Screw-on breather range – G1/2 and G3/4
• Compact range – G1/4, G3/8, R1/2 and R3/4
• Metal filler breathers
• Flange mounting type options
• Lockable range for reservoir security and oil protection
• Plated mild steel

Supplied with

Mounting gaskets and self tapping screws

Standards

IP65

You may be interested in