Parker Hydraulic Gear Pump, 8cm³

RS tootekood: 125-4325Bränd: Parker
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Displacement

8cm³

Maximum Operating Pressure

250 bar

Minimum Rotational Speed

500rpm

Manufacturer Series

PGP511

Direction of Rotation

Clockwise

Maximum Rotational Speed

2500rpm

Body Dimensions

130.7 x 89.5 x 114mm

Body Height

114mm

Body Length

130.7mm

Body Width

89.5mm

Päritoluriik

Czech Republic

Toote üksikasjad

Fixed Displacement Gear Pump, 1:8 Tapered Shaft

Parker PGP/PGM 500 series gear pumps are an advanced performance version of the international “bushing block” style pumps. PGP/PGM 500 series pumps offer superior performance, high efficiency and low noise operation at high operating pressures. A wide variety of standard options are available to meet specific application requirements worldwide.

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

Lao andmed ajutiselt ei ole saadaval.

€ 428,00

€ 428,00 tk (ilma käibemaksuta)

€ 522,16

€ 522,16 tk (koos käibemaksuga)

Parker Hydraulic Gear Pump, 8cm³

€ 428,00

€ 428,00 tk (ilma käibemaksuta)

€ 522,16

€ 522,16 tk (koos käibemaksuga)

Parker Hydraulic Gear Pump, 8cm³
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Parker

Displacement

8cm³

Maximum Operating Pressure

250 bar

Minimum Rotational Speed

500rpm

Manufacturer Series

PGP511

Direction of Rotation

Clockwise

Maximum Rotational Speed

2500rpm

Body Dimensions

130.7 x 89.5 x 114mm

Body Height

114mm

Body Length

130.7mm

Body Width

89.5mm

Päritoluriik

Czech Republic

Toote üksikasjad

Fixed Displacement Gear Pump, 1:8 Tapered Shaft

Parker PGP/PGM 500 series gear pumps are an advanced performance version of the international “bushing block” style pumps. PGP/PGM 500 series pumps offer superior performance, high efficiency and low noise operation at high operating pressures. A wide variety of standard options are available to meet specific application requirements worldwide.

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.