Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParkerCracking Pressure
1.2bar
Maximum Flow Rate
60L/min
Manufacturer Series
ZRE
CETOP Mounting
CETOP 3
Single/Double
Single
Maximum Operating Pressure
350bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
CETOP
PRICED TO CLEAR
Yes
Toote üksikasjad
CETOP 03 Pilot Operated Check Valve
A pilot operated sandwich design check valve from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. The outlet flow is blocked while inlet flow is free. Pressure at the inlet line opens teh check valve and allows flow at the outlet. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).
Check Valves
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.
€ 117,00
€ 117,00 tk (ilma käibemaksuta)
€ 145,08
€ 145,08 tk (koos käibemaksuga)
1
€ 117,00
€ 117,00 tk (ilma käibemaksuta)
€ 145,08
€ 145,08 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ParkerCracking Pressure
1.2bar
Maximum Flow Rate
60L/min
Manufacturer Series
ZRE
CETOP Mounting
CETOP 3
Single/Double
Single
Maximum Operating Pressure
350bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
CETOP
PRICED TO CLEAR
Yes
Toote üksikasjad
CETOP 03 Pilot Operated Check Valve
A pilot operated sandwich design check valve from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. The outlet flow is blocked while inlet flow is free. Pressure at the inlet line opens teh check valve and allows flow at the outlet. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).
Check Valves
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.