Technical Document
Specifications
Brand
PatliteSeries
MPS
Number of Light Elements
2
Lens Colour
Green, Red
Bulb Type
LED
Light Effect
Steady
Sounder Component
No Sounder Component
Mounting Style
Base Mount
Height
125mm
Base Diameter
30mm
Connection Cable Length
3m
Supply Voltage
24 V ac/dc
Connection Type
Cable
Minimum Temperature
-30°C
Housing Colour
Silver
Current Consumption
32.7 (Red) mA, 33 (Green) mA
Maximum Temperature
+60°C
Country of Origin
Indonesia
Product details
Patlite MPS Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 45mm in height.
Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PatliteSeries
MPS
Number of Light Elements
2
Lens Colour
Green, Red
Bulb Type
LED
Light Effect
Steady
Sounder Component
No Sounder Component
Mounting Style
Base Mount
Height
125mm
Base Diameter
30mm
Connection Cable Length
3m
Supply Voltage
24 V ac/dc
Connection Type
Cable
Minimum Temperature
-30°C
Housing Colour
Silver
Current Consumption
32.7 (Red) mA, 33 (Green) mA
Maximum Temperature
+60°C
Country of Origin
Indonesia
Product details
Patlite MPS Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 45mm in height.
Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White