Technical Document
Specifications
Brand
Pegler YorkshireConnection
3/4 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
95mm
Body Material
Bronze
Connection Size
3/4in
Thread Standard or Connection Type
BSPT Female
Country of Origin
Taiwan, Province Of China
Product details
Bronze Gate Valves PN20 Series B
To BS5154, with BS21 taper thread
Non-rising stem
Threaded bronze bonnet
One-piece wedge
Bronze trim
€ 35.00
€ 35.00 Each (Exc. Vat)
€ 42.70
€ 42.70 Each (inc. VAT)
1
€ 35.00
€ 35.00 Each (Exc. Vat)
€ 42.70
€ 42.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pegler YorkshireConnection
3/4 in BSPT
Maximum Working Pressure
20 bar
Handle Height from Center
95mm
Body Material
Bronze
Connection Size
3/4in
Thread Standard or Connection Type
BSPT Female
Country of Origin
Taiwan, Province Of China
Product details
Bronze Gate Valves PN20 Series B
To BS5154, with BS21 taper thread
Non-rising stem
Threaded bronze bonnet
One-piece wedge
Bronze trim