Penko Conduit Box

RS Stock No.: 250-7642Brand: PenkoManufacturers Part No.: KVD
brand-logo
View all in Panel Meter Accessories

Technical Document

Specifications

Brand

Penko

Accessory Type

Conduit Box

Material

Fibreglass Reinforced Polyester

Length

160mm

Width

75mm

Height

55mm

IP Rating

IP66

Hazardous Area Certification

ATEX

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 249.00

€ 249.00 Each (Exc. Vat)

€ 303.78

€ 303.78 Each (inc. VAT)

Penko Conduit Box

€ 249.00

€ 249.00 Each (Exc. Vat)

€ 303.78

€ 303.78 Each (inc. VAT)

Penko Conduit Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penko

Accessory Type

Conduit Box

Material

Fibreglass Reinforced Polyester

Length

160mm

Width

75mm

Height

55mm

IP Rating

IP66

Hazardous Area Certification

ATEX

Country of Origin

Netherlands