Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PentaCutter Type
Side Cutters
Overall Length
175 mm
Maximum Cutting Capacity
1.6mm
Cut Type
Semi Flush
Päritoluriik
France
Toote üksikasjad
Sibille MS5 Insulated Diagonal Cutters
The MS5 series insulated diagonal cutter from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
€ 35,30
€ 35,30 tk (ilma käibemaksuta)
€ 43,77
€ 43,77 tk (koos käibemaksuga)
1
€ 35,30
€ 35,30 tk (ilma käibemaksuta)
€ 43,77
€ 43,77 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PentaCutter Type
Side Cutters
Overall Length
175 mm
Maximum Cutting Capacity
1.6mm
Cut Type
Semi Flush
Päritoluriik
France
Toote üksikasjad
Sibille MS5 Insulated Diagonal Cutters
The MS5 series insulated diagonal cutter from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.