Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS tootekood: 610-5189Bränd: Pepperl + FuchsTootja Part nr.: 3RG7012-7AA00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Block

Detection Type

Through Beam

Detection Range

6 m

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

36V

Light Source

Infrared LED

IP Rating

IP65

Maximum Current

200 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

Crastin, PBTP

Maximum Operating Temperature

+75°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 6 m Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 6 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Block

Detection Type

Through Beam

Detection Range

6 m

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

36V

Light Source

Infrared LED

IP Rating

IP65

Maximum Current

200 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

Crastin, PBTP

Maximum Operating Temperature

+75°C