Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
11 mm
Output Type
NPN/PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
80 mA
Response Time
50 μs
Minimum Operating Temperature
-20°C
Housing Material
Fibreglass Reinforced Plastic PC (Laterals), Nickel Plated Die Cast Zinc (Frame)
Mounting Type
Threaded
Maximum Operating Temperature
+60°C
Standards Met
CE, cULus, VISC
Country of Origin
Singapore
Product details
DK Series Contrast Sensors
Pepperl and Fuchs DK series contrast sensors for registration mark detection, print verification and product positioning.
Detects colour mark on background
Modulated light, red, green and blue
Timer functions
Specially designed for precise object positioning in printing machines, packaging plants and labeling machines
Low contrast resolution
High degree of switching reliability
Short response times
Contrast Sensors
€ 517.20
€ 517.20 Each (Exc. Vat)
€ 630.98
€ 630.98 Each (inc. VAT)
1
€ 517.20
€ 517.20 Each (Exc. Vat)
€ 630.98
€ 630.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
11 mm
Output Type
NPN/PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
80 mA
Response Time
50 μs
Minimum Operating Temperature
-20°C
Housing Material
Fibreglass Reinforced Plastic PC (Laterals), Nickel Plated Die Cast Zinc (Frame)
Mounting Type
Threaded
Maximum Operating Temperature
+60°C
Standards Met
CE, cULus, VISC
Country of Origin
Singapore
Product details
DK Series Contrast Sensors
Pepperl and Fuchs DK series contrast sensors for registration mark detection, print verification and product positioning.
Detects colour mark on background
Modulated light, red, green and blue
Timer functions
Specially designed for precise object positioning in printing machines, packaging plants and labeling machines
Low contrast resolution
High degree of switching reliability
Short response times