Pre-cable thru beam sensor,M18 PNP 30mm

RS tootekood: 229-052Bränd: Pepperl + FuchsTootja Part nr.: GD18/GV18/115/120

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Pre-cable thru beam sensor,M18 PNP 30mm

P.O.A.

Pre-cable thru beam sensor,M18 PNP 30mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+60°C