Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS tootekood: 463-8306Bränd: Pepperl + FuchsTootja Part nr.: MLV13-54/30/40B/115
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+70°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+70°C