Pepperl + Fuchs Inductive Block Proximity Sensor, 1.5 mm Detection, PNP NO, 5 → 30 V dc

RS tootekood: 847-578Bränd: Pepperl + FuchsTootja Part nr.: NBB1,5-F79-E2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Technology

Inductive

Body Style

Block

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

0.5m

Supply Voltage

5 → 30 V dc

Length

16mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Polyamide

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1.2kHz

Depth

4.7mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Reverse Polarity Protection

Yes

Switching Frequency

1.2 kHz

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Päritoluriik

Indonesia

Toote üksikasjad

Rectangular Package - Embeddable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Lao andmed ajutiselt ei ole saadaval.

€ 55,55

€ 55,55 tk (ilma käibemaksuta)

€ 68,88

€ 68,88 tk (koos käibemaksuga)

Pepperl + Fuchs Inductive Block Proximity Sensor, 1.5 mm Detection, PNP NO, 5 → 30 V dc

€ 55,55

€ 55,55 tk (ilma käibemaksuta)

€ 68,88

€ 68,88 tk (koos käibemaksuga)

Pepperl + Fuchs Inductive Block Proximity Sensor, 1.5 mm Detection, PNP NO, 5 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Technology

Inductive

Body Style

Block

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

0.5m

Supply Voltage

5 → 30 V dc

Length

16mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Polyamide

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1.2kHz

Depth

4.7mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Reverse Polarity Protection

Yes

Switching Frequency

1.2 kHz

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Päritoluriik

Indonesia

Toote üksikasjad

Rectangular Package - Embeddable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.