Pepperl + Fuchs Inductive Block Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 60 V dc

RS tootekood: 257-2535Bränd: Pepperl + FuchsTootja Part nr.: NCB50-FP-A2-P1Distrelec Article No.: 30123613
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

Length

84mm

IP Rating

IP68

Mounting Type

Non-Flush

Width

84mm

Housing Material

PBT

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

80 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Päritoluriik

Indonesia

Toote üksikasjad

Block Style Switches

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Lao andmed ajutiselt ei ole saadaval.

€ 214,20

€ 214,20 tk (ilma käibemaksuta)

€ 265,61

€ 265,61 tk (koos käibemaksuga)

Pepperl + Fuchs Inductive Block Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 60 V dc

€ 214,20

€ 214,20 tk (ilma käibemaksuta)

€ 265,61

€ 265,61 tk (koos käibemaksuga)

Pepperl + Fuchs Inductive Block Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 60 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

Length

84mm

IP Rating

IP68

Mounting Type

Non-Flush

Width

84mm

Housing Material

PBT

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

80 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Päritoluriik

Indonesia

Toote üksikasjad

Block Style Switches

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.