Pepperl + Fuchs Inductive Block Proximity Sensor, 50 mm Detection, PNP NO, 10 → 60 V dc

RS Stock No.: 783-9981Brand: Pepperl + FuchsManufacturers Part No.: NCB50-FP-E2-P1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

IP Rating

IP68

Length

84mm

Mounting Type

Flush

Housing Material

PBT

Width

84mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

80 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Block Style Switches

PBT housing and sensing face
3 or 4 wire versions available
50 mm embeddable
Operating temperature range –25 → +70°C
Connections via terminal compartment
LED status display

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

€ 209.00

€ 209.00 Each (Exc. Vat)

€ 259.16

€ 259.16 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 50 mm Detection, PNP NO, 10 → 60 V dc

€ 209.00

€ 209.00 Each (Exc. Vat)

€ 259.16

€ 259.16 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 50 mm Detection, PNP NO, 10 → 60 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

IP Rating

IP68

Length

84mm

Mounting Type

Flush

Housing Material

PBT

Width

84mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

80 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Block Style Switches

PBT housing and sensing face
3 or 4 wire versions available
50 mm embeddable
Operating temperature range –25 → +70°C
Connections via terminal compartment
LED status display

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.