Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs Block-Style Proximity Sensor, 40 mm Detection, NPN Output, 10 → 60 V dc, IP68

RS tootekood: 257-2355Bränd: Pepperl + FuchsTootja Part nr.: NJ40+U1+E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Body Style

Block

Output Type

NPN

Detection Range

40 mm

Terminal Type

Screw

Supply Voltage

10 → 60 V dc

IP Rating

IP68

Length

55mm

Width

50mm

Depth

128mm

Maximum dc Voltage

60V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

100Hz

Housing Material

PBT

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Toote üksikasjad

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 40 mm Detection, NPN Output, 10 → 60 V dc, IP68

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 40 mm Detection, NPN Output, 10 → 60 V dc, IP68
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Body Style

Block

Output Type

NPN

Detection Range

40 mm

Terminal Type

Screw

Supply Voltage

10 → 60 V dc

IP Rating

IP68

Length

55mm

Width

50mm

Depth

128mm

Maximum dc Voltage

60V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

100Hz

Housing Material

PBT

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Toote üksikasjad

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.